Cable Fiber Optic LC To LC 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC To LC 32.8' (10.0m)
Meet The Bulgin Fiber Connectors Range
Bulgin Circular Fiber Connectors Available At Digi-Key

PXF4050AAB

DigiKey Part Number
708-2858-ND
Manufacturer
Manufacturer Product Number
PXF4050AAB
Description
FIBER OPTIC CBL LC-LC SIMPLX 10M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC To LC 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
32.8' (10.0m)
Manufacturer
Bulgin
Type
Singlemode, Simplex, OS1
Series
Ratings
LSZH
Packaging
Bulk
Bend Radius
10mm
Part Status
Active
Color - Cable
Yellow
1st Connector
LC
Color - Connectors
Black, Blue
2nd Connector
LC
Insertion Loss
0.20dB
Cable Diameter
0.08" (2.0mm)
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Type
Buffered Fiber
Operating Temperature
-25°C ~ 70°C
Features
IP66, IP68, IP69K, Low Smoke
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 100,57000 Kč2 100,57 Kč
101 785,54400 Kč17 855,44 Kč
251 673,84560 Kč41 846,14 Kč
501 594,04840 Kč79 702,42 Kč
1001 518,08020 Kč151 808,02 Kč
Manufacturers Standard Package
Unit Price without VAT:2 100,57000 Kč
Unit Price with VAT:2 541,68970 Kč