


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Desktop | |
Current - Max | 10A | |
Region Utilized | International | |
Overload Protection | Fuse Holder | |
Connector - AC Input | IEC 320-C14 | |
AC Outlets | 6 | |
Connector - AC Output | IEC 320-C13 (6) | |
Voltage - Input | 250V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | - | |
Features | Switch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 516,28000 Kč | 2 516,28 Kč |
| 5 | 2 348,58200 Kč | 11 742,91 Kč |
| 10 | 2 279,81700 Kč | 22 798,17 Kč |
| 25 | 2 191,98720 Kč | 54 799,68 Kč |
| 50 | 2 127,81720 Kč | 106 390,86 Kč |
| 100 | 2 065,51150 Kč | 206 551,15 Kč |
| Unit Price without VAT: | 2 516,28000 Kč |
|---|---|
| Unit Price with VAT: | 3 044,69880 Kč |


