Outlet Strip, Power Strip Desktop
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Outlet Strip, Power Strip Desktop
Bulgin Power Distribution Units Available at Digi-Key

PXD301/550/01/1

DigiKey Part Number
708-2673-ND
Manufacturer
Manufacturer Product Number
PXD301/550/01/1
Description
IEC DISTRIBUTION UNIT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip Desktop
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
-
Packaging
Bulk
Part Status
Active
Type
Outlet Strip, Power Strip
Mounting Type
Desktop
Current - Max
10A
Region Utilized
United Kingdom
Overload Protection
-
Connector - AC Input
IEC 320-C14
AC Outlets
5
Connector - AC Output
IEC 320-C13 (5)
Voltage - Input
100 ~ 250V
Housing Material
Plastic
Media Lines Protected
-
Energy
-
Cord Length
6.5' (1.98m)
Approval Agency
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 442,49000 Kč2 442,49 Kč
52 279,62600 Kč11 398,13 Kč
102 212,89500 Kč22 128,95 Kč
252 174,83840 Kč54 370,96 Kč
Manufacturers Standard Package
Unit Price without VAT:2 442,49000 Kč
Unit Price with VAT:2 955,41290 Kč