


PX0868/3M00 | |
|---|---|
DigiKey Part Number | 708-PX0868/3M00-ND |
Manufacturer | |
Manufacturer Product Number | PX0868/3M00 |
Description | CBL HDMI PLUG - PLUG W/COUPL 3M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 9.8' (3.00m) |
EDA/CAD Models | PX0868/3M00 Models |
Category | Length 9.8' (3.00m) |
Manufacturer Bulgin | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI Male | Shielding Unshielded |
2nd Connector Type HDMI Male | Usage High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 183,97000 Kč | 1 183,97 Kč |
| 10 | 1 006,88300 Kč | 10 068,83 Kč |
| Unit Price without VAT: | 1 183,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 432,60370 Kč |

