


PX0868/2M00 | |
|---|---|
DigiKey Part Number | 708-PX0868/2M00-ND |
Manufacturer | |
Manufacturer Product Number | PX0868/2M00 |
Description | CBL HDMI PLUG - PLUG W/COUPL 2M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.6' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | PX0868/2M00 Models |
Category | Length 6.6' (2.00m) |
Manufacturer Bulgin | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI Male | Shielding Unshielded |
2nd Connector Type HDMI Male | Usage High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 996,89000 Kč | 996,89 Kč |
| 10 | 847,35900 Kč | 8 473,59 Kč |
| 25 | 794,32760 Kč | 19 858,19 Kč |
| 50 | 756,44560 Kč | 37 822,28 Kč |
| 100 | 720,37400 Kč | 72 037,40 Kč |
| 250 | 675,33780 Kč | 168 834,45 Kč |
| Unit Price without VAT: | 996,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 206,23690 Kč |

