Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
USB 3.0, HDMI 2.1 and Cat 8 Connectors

PX0858/5M00

DigiKey Part Number
708-PX0858/5M00-ND
Manufacturer
Manufacturer Product Number
PX0858/5M00
Description
CBL ASSY RJ45 W/COUPL M TO M 5M
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
PX0858/5M00 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Bulgin
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
16.40' (5.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Circular Threaded Coupling, Molded Plugs
Connector Type
Plug to Plug
Style
Cat8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 620,93000 Kč3 620,93 Kč
103 078,18800 Kč30 781,88 Kč
252 885,69200 Kč72 142,30 Kč
502 748,15840 Kč137 407,92 Kč
Manufacturers Standard Package
Unit Price without VAT:3 620,93000 Kč
Unit Price with VAT:4 381,32530 Kč