Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
USB 3.0, HDMI 2.1 and Cat 8 Connectors

PX0858/2M00

DigiKey Part Number
708-PX0858/2M00-ND
Manufacturer
Manufacturer Product Number
PX0858/2M00
Description
CBL ASSY RJ45 W/COUPL M TO M 2M
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
PX0858/2M00 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Bulgin
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
6.56' (2.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Circular Threaded Coupling, Molded Plugs
Connector Type
Plug to Plug
Style
Cat8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 937,50000 Kč2 937,50 Kč
102 497,09200 Kč24 970,92 Kč
252 340,92160 Kč58 523,04 Kč
502 229,34860 Kč111 467,43 Kč
Manufacturers Standard Package
Unit Price without VAT:2 937,50000 Kč
Unit Price with VAT:3 554,37500 Kč