


PX0857/3M00 | |
|---|---|
DigiKey Part Number | 708-PX0857/3M00-ND |
Manufacturer | |
Manufacturer Product Number | PX0857/3M00 |
Description | CBL ASSY RJ45 W/COUPL TO RJ46 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PX0857/3M00 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 706,63000 Kč | 2 706,63 Kč |
| 10 | 2 487,49800 Kč | 24 874,98 Kč |
| Unit Price without VAT: | 2 706,63000 Kč |
|---|---|
| Unit Price with VAT: | 3 275,02230 Kč |

