


PX0849/A3 | |
|---|---|
DigiKey Part Number | 708-PX0849/A3-ND |
Manufacturer | |
Manufacturer Product Number | PX0849/A3 |
Description | CBL USB3.0 A PNL MNT TO 10POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Female Receptacle to Rectangular 10 pos Header |
Datasheet | Datasheet |
EDA/CAD Models | PX0849/A3 Models |
Category | Connector Type USB A Female Receptacle to Rectangular 10 pos Header |
Manufacturer Bulgin | Cable Type Round |
Series | Color Black |
Packaging Bulk | Shielding Unshielded |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 792,72000 Kč | 792,72 Kč |
| 10 | 673,69500 Kč | 6 736,95 Kč |
| 25 | 631,51280 Kč | 15 787,82 Kč |
| 50 | 601,38500 Kč | 30 069,25 Kč |
| 100 | 572,70870 Kč | 57 270,87 Kč |
| 250 | 536,89732 Kč | 134 224,33 Kč |
| Unit Price without VAT: | 792,72000 Kč |
|---|---|
| Unit Price with VAT: | 959,19120 Kč |

