


PX0841/A3/3M00 | |
|---|---|
DigiKey Part Number | 708-PX0841/A3/3M00-ND |
Manufacturer | |
Manufacturer Product Number | PX0841/A3/3M00 |
Description | CBL USB3.0 A PLUG-A PLUG W/COUPL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male (Circular Coupling) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | PX0841/A3/3M00 Models |
Category | Configuration |
Mfr | Length 9.84' (3.00m) |
Series | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 443,62000 Kč | 1 443,62 Kč |
| 10 | 1 227,07500 Kč | 12 270,75 Kč |
| 25 | 1 150,28920 Kč | 28 757,23 Kč |
| 50 | 1 095,43940 Kč | 54 771,97 Kč |
| 100 | 1 043,21920 Kč | 104 321,92 Kč |
| Unit Price without VAT: | 1 443,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 746,78020 Kč |

