


PX0841/A3/2M00 | |
|---|---|
DigiKey Part Number | 708-PX0841/A3/2M00-ND |
Manufacturer | |
Manufacturer Product Number | PX0841/A3/2M00 |
Description | CBL USB3.0 A PLUG-A PLUG W/COUPL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male (Circular Coupling) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | PX0841/A3/2M00 Models |
Category | Configuration |
Mfr | Length 6.56' (2.00m) |
Series | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 242,78000 Kč | 1 242,78 Kč |
| 10 | 1 056,33100 Kč | 10 563,31 Kč |
| 25 | 990,22760 Kč | 24 755,69 Kč |
| 50 | 943,00220 Kč | 47 150,11 Kč |
| 100 | 898,04620 Kč | 89 804,62 Kč |
| Unit Price without VAT: | 1 242,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 503,76380 Kč |

