USB 2.0 Cable A Male to A Male (Circular Coupling) 6.56' (2.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0840/AA/2M00

DigiKey Part Number
708-PX0840/AA/2M00-ND
Manufacturer
Manufacturer Product Number
PX0840/AA/2M00
Description
CBL USB2.0 A PLUG-A PLUG W/COUPL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male (Circular Coupling) 6.56' (2.00m) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
PX0840/AA/2M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 2.0
Transfer Rate
-
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1535,66000 Kč535,66 Kč
10455,27900 Kč4 552,79 Kč
25426,78000 Kč10 669,50 Kč
50406,41200 Kč20 320,60 Kč
100387,02880 Kč38 702,88 Kč
250362,82276 Kč90 705,69 Kč
500345,53048 Kč172 765,24 Kč
Manufacturers Standard Package
Unit Price without VAT:535,66000 Kč
Unit Price with VAT:648,14860 Kč