USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male (Circular Coupling) 9.84' (3.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male (Circular Coupling) 9.84' (3.00m) Unshielded
USB 3.0, HDMI 2.1 and Cat 8 Connectors

PX0840/A3/3M00

DigiKey Part Number
708-PX0840/A3/3M00-ND
Manufacturer
Manufacturer Product Number
PX0840/A3/3M00
Description
CBL USB3.0 A PLUG-A PLUG W/COUPL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male (Circular Coupling) 9.84' (3.00m) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
PX0840/A3/3M00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Mfr
Length
9.84' (3.00m)
Series
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 041,94000 Kč1 041,94 Kč
10885,69100 Kč8 856,91 Kč
25830,25760 Kč20 756,44 Kč
50790,65700 Kč39 532,85 Kč
100752,95860 Kč75 295,86 Kč
250705,88608 Kč176 471,52 Kč
Manufacturers Standard Package
Unit Price without VAT:1 041,94000 Kč
Unit Price with VAT:1 260,74740 Kč