
PX0781/S | |
|---|---|
DigiKey Part Number | PX0781/S-ND |
Manufacturer | |
Manufacturer Product Number | PX0781/S |
Description | CONN RCPT FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 HB |
Number of Positions 3 (2 Power + PE) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 12A |
Mounting Feature Flange | Voltage Rating 277VAC/DC |
Termination Crimp | Operating Temperature -20°C ~ 70°C |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 497,07720 Kč | 24 853,86 Kč |
| Unit Price without VAT: | 497,07720 Kč |
|---|---|
| Unit Price with VAT: | 601,46341 Kč |





