
Category | Shell Material Polyamide (PA), Nylon, Glass Filled |
Mfr | Contact Finish - Mating Tin |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Shielding |
Number of Positions 9 (Power) | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 150VAC/DC |
Mounting Feature Flange | Operating Temperature -20°C ~ 70°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PX0769/P | Bulgin | 50 | 708-1142-ND | 643,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 444,63267 Kč | 13 338,98 Kč |
| Unit Price without VAT: | 444,63267 Kč |
|---|---|
| Unit Price with VAT: | 538,00553 Kč |






