7 (Power) Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0745/P/07

DigiKey Part Number
PX0745/P/07-ND
Manufacturer
Manufacturer Product Number
PX0745/P/07
Description
CONN PLUG MALE 7POS NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
7 (Power) Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 HB
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
3A
Voltage Rating
277VAC/DC
Cable Opening
0.276" ~ 0.354" (7.00mm ~ 9.00mm)
Operating Temperature
-20°C ~ 70°C
Backshell Material, Plating
Polyamide (PA), Nylon, Glass Filled
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1471,20000 Kč471,20 Kč
10400,49500 Kč4 004,95 Kč
25375,42760 Kč9 385,69 Kč
50357,50780 Kč17 875,39 Kč
100340,45530 Kč34 045,53 Kč
250319,16036 Kč79 790,09 Kč
500303,94646 Kč151 973,23 Kč
Manufacturers Standard Package
Unit Price without VAT:471,20000 Kč
Unit Price with VAT:570,15200 Kč