



PX0728/P | |
|---|---|
DigiKey Part Number | 708-1112-ND |
Manufacturer | |
Manufacturer Product Number | PX0728/P |
Description | CONN PLUG MALE 9POS TIN CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 (Power) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | PX0728/P Models |
Category | Color Black |
Mfr | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 HB |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 9 (Power) | Voltage Rating 150VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Termination Crimp | Operating Temperature -20°C ~ 70°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Polyamide (PA), Nylon |
Shell Material Polyamide (PA), Nylon, Glass Filled | Base Product Number |
Contact Finish - Mating Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,57000 Kč | 571,57 Kč |
| 10 | 485,78900 Kč | 4 857,89 Kč |
| 25 | 455,37120 Kč | 11 384,28 Kč |
| 50 | 433,64220 Kč | 21 682,11 Kč |
| 100 | 412,95930 Kč | 41 295,93 Kč |
| 250 | 387,13256 Kč | 96 783,14 Kč |
| 500 | 368,68120 Kč | 184 340,60 Kč |
| Unit Price without VAT: | 571,57000 Kč |
|---|---|
| Unit Price with VAT: | 691,59970 Kč |









