


Category | Shell Material Polyamide (PA), Nylon, Glass Filled |
Mfr | Contact Finish - Mating Tin |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Shielding |
Number of Positions 9 (Power) | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 150VAC/DC |
Mounting Feature Bulkhead - Rear Side Nut, Flange | Operating Temperature -20°C ~ 70°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,91000 Kč | 460,91 Kč |
| 10 | 391,71800 Kč | 3 917,18 Kč |
| 25 | 367,18800 Kč | 9 179,70 Kč |
| 50 | 349,65860 Kč | 17 482,93 Kč |
| 100 | 332,98000 Kč | 33 298,00 Kč |
| 250 | 312,15208 Kč | 78 038,02 Kč |
| 500 | 297,27246 Kč | 148 636,23 Kč |
| Unit Price without VAT: | 460,91000 Kč |
|---|---|
| Unit Price with VAT: | 557,70110 Kč |











