


PX0590/28 | |
|---|---|
DigiKey Part Number | 708-2632-ND |
Manufacturer | |
Manufacturer Product Number | PX0590/28 |
Description | PWR ENT RCPT IEC320-C16 PNL SLDR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C16 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | PX0590/28 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Bulgin | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Solder |
Part Status Active | Features Front or Rear Side Mount |
Connector Style IEC 320-C16 | Panel Cutout Dimensions Variable Size |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Approval Agency CSA, ENEC, UL, VDE |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 10 | 79,64500 Kč | 796,45 Kč |
| 25 | 74,66040 Kč | 1 866,51 Kč |
| 50 | 71,09080 Kč | 3 554,54 Kč |
| 100 | 67,69550 Kč | 6 769,55 Kč |
| 250 | 63,45680 Kč | 15 864,20 Kč |
| 500 | 60,42888 Kč | 30 214,44 Kč |
| 1 000 | 57,54628 Kč | 57 546,28 Kč |
| 2 500 | 53,94722 Kč | 134 868,05 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |




