




PX0575/15/PC | |
|---|---|
DigiKey Part Number | 708-2622-ND |
Manufacturer | |
Manufacturer Product Number | PX0575/15/PC |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PX0575/15/PC Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Bulgin | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In; Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.40mm x 19.80mm |
Connector Style IEC 320-C14 | Panel Thickness 0.059" (1.50mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Approval Agency CCC, CSA, ENEC, UL, VDE |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 Kč | 87,77 Kč |
| 10 | 74,64800 Kč | 746,48 Kč |
| 25 | 69,97360 Kč | 1 749,34 Kč |
| 50 | 66,63080 Kč | 3 331,54 Kč |
| 100 | 63,44760 Kč | 6 344,76 Kč |
| 250 | 59,47556 Kč | 14 868,89 Kč |
| 500 | 56,63706 Kč | 28 318,53 Kč |
| 1 000 | 53,93525 Kč | 53 935,25 Kč |
| 2 500 | 50,56201 Kč | 126 405,03 Kč |
| Unit Price without VAT: | 87,77000 Kč |
|---|---|
| Unit Price with VAT: | 106,20170 Kč |







