




PX0575/15/28 | |
|---|---|
DigiKey Part Number | 708-1336-ND |
Manufacturer | |
Manufacturer Product Number | PX0575/15/28 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Bulgin | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Solder |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.40mm x 19.80mm |
Connector Style IEC 320-C14 | Panel Thickness 0.059" (1.50mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Approval Agency CCC, CSA, ENEC, UL, VDE |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PX0575/10/28 | Bulgin | 231 | 708-1918-ND | 85,09000 Kč | Parametric Equivalent |
| PX0575/20/28 | Bulgin | 167 | 708-2623-ND | 85,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,92000 Kč | 85,92 Kč |
| 10 | 72,99400 Kč | 729,94 Kč |
| 25 | 68,42280 Kč | 1 710,57 Kč |
| 50 | 65,15260 Kč | 3 257,63 Kč |
| 200 | 59,07840 Kč | 11 815,68 Kč |
| 400 | 56,25875 Kč | 22 503,50 Kč |
| 600 | 54,67270 Kč | 32 803,62 Kč |
| 1 000 | 52,73855 Kč | 52 738,55 Kč |
| 2 600 | 49,30345 Kč | 128 188,97 Kč |
| Unit Price without VAT: | 85,92000 Kč |
|---|---|
| Unit Price with VAT: | 103,96320 Kč |





