Cable Assembly USB Mini AB (6 pos) Male Plug to Rectangular 6 pos Header 0.35' (107.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly USB Mini AB (6 pos) Male Plug to Rectangular 6 pos Header 0.35' (107.0mm)
Bulgin Circular Power Connectors Available At Digi-Key
Bulgin Circular Data Connectors Available at Digi-Key

PX0457

DigiKey Part Number
708-1633-ND
Manufacturer
Manufacturer Product Number
PX0457
Description
CBL ASSY USB MINI AB M- 6P 0.35'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Assembly USB Mini AB (6 pos) Male Plug to Rectangular 6 pos Header 0.35' (107.0mm)
Datasheet
 Datasheet
EDA/CAD Models
PX0457 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB Mini AB (6 pos) Male Plug to Rectangular 6 pos Header
Length
0.35' (107.0mm)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Industrial Environments - IP68
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1390,14000 Kč390,14 Kč
10331,51600 Kč3 315,16 Kč
25310,75360 Kč7 768,84 Kč
50295,92060 Kč14 796,03 Kč
100281,80370 Kč28 180,37 Kč
250264,17668 Kč66 044,17 Kč
500251,58124 Kč125 790,62 Kč
Manufacturers Standard Package
Unit Price without VAT:390,14000 Kč
Unit Price with VAT:472,06940 Kč