Cable Assembly Coaxial SMB to Cable RG-174 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMB to Cable RG-174 39.4" (1.0m) 3.3'
Bulgin Circular Power Connectors Available At Digi-Key

PX0414/1M00

DigiKey Part Number
708-1273-ND
Manufacturer
Manufacturer Product Number
PX0414/1M00
Description
COAX CBL SMB TO CABLE 3.3'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to Cable RG-174 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
EDA/CAD Models
PX0414/1M00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
39.4" (1.0m) 3.3'
Manufacturer
Bulgin
Cable Type
RG-174
Series
Cable Impedance
50 Ohms
Packaging
Box
Connector Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
SMB to Cable
Frequency - Max
4 GHz
1st Connector
SMB Jack
Color
Black
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 80°C
2nd Connector
Cable (Round)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 210,66000 Kč1 210,66 Kč
101 029,11500 Kč10 291,15 Kč
30952,38733 Kč28 571,62 Kč
60906,97100 Kč54 418,26 Kč
120863,73925 Kč103 648,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 210,66000 Kč
Unit Price with VAT:1 464,89860 Kč
Alternate Length
COAX CBL SMB TO CABLE 19.6"
In-Stock: 22
Unit Price: 1 147,47000 Kč
COAX CBL SMB TO CABLE 4.9'
In-Stock: 46
Unit Price: 1 270,93000 Kč