




PX0412/02P | |
|---|---|
DigiKey Part Number | 708-1058-ND |
Manufacturer | |
Manufacturer Product Number | PX0412/02P |
Description | CONN RCPT HSNG MALE 2POS PNL MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant |
Datasheet | Datasheet |
EDA/CAD Models | PX0412/02P Models |
Category | Orientation Keyed |
Manufacturer Bulgin | Shell Material Polyamide (PA), Nylon |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Features UV Resistant |
Type For Male Pins | Shielding Unshielded |
Number of Positions 2 (Power) | Note Contacts Sold Separately |
Contact Type Crimp and Solder Cup | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 80°C |
Mounting Feature Bulkhead - Rear Side Nut | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,49000 Kč | 275,49 Kč |
| 10 | 234,14900 Kč | 2 341,49 Kč |
| 25 | 219,47960 Kč | 5 486,99 Kč |
| 50 | 208,99720 Kč | 10 449,86 Kč |
| 100 | 199,02530 Kč | 19 902,53 Kč |
| 300 | 184,18957 Kč | 55 256,87 Kč |
| 500 | 177,67668 Kč | 88 838,34 Kč |
| 1 000 | 169,20671 Kč | 169 206,71 Kč |
| Unit Price without VAT: | 275,49000 Kč |
|---|---|
| Unit Price with VAT: | 333,34290 Kč |















