2 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, UV Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, UV Resistant
Bulgin 400 series wiring instructions
Bulgin Circular Power Connectors Available At Digi-Key

PX0411/02P/3035

DigiKey Part Number
PX0411/02P/3035-ND
Manufacturer
Manufacturer Product Number
PX0411/02P/3035
Description
CONN RCPT HSG MALE 2POS INLINE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, UV Resistant
Datasheet
 Datasheet
EDA/CAD Models
PX0411/02P/3035 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
2 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black, Blue
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, UV Resistant
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
6 pcs - 1 Connector, 1 Backshell, 1 Cage Clamp, 1 Clamp Nut, 1 Gland, 1 O-Ring
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50236,51300 Kč11 825,65 Kč
Unit Price without VAT:236,51300 Kč
Unit Price with VAT:286,18073 Kč