



PX0410/06S/6570 | |
|---|---|
DigiKey Part Number | 708-1628-ND |
Manufacturer | |
Manufacturer Product Number | PX0410/06S/6570 |
Description | CONN PLG HSG FMALE 6POS INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant |
Datasheet | Datasheet |
EDA/CAD Models | PX0410/06S/6570 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 6 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder Cup | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black, Blue | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut, UV Resistant | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 6 pcs - 1 Connector, 1 Backshell, 1 Cage Clamp, 1 Clamp Nut, 1 Gland, 1 O-Ring | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,66000 Kč | 312,66 Kč |
| 10 | 265,64600 Kč | 2 656,46 Kč |
| 25 | 248,99440 Kč | 6 224,86 Kč |
| 50 | 237,10940 Kč | 11 855,47 Kč |
| 100 | 225,79780 Kč | 22 579,78 Kč |
| 250 | 211,67160 Kč | 52 917,90 Kč |
| 500 | 201,57828 Kč | 100 789,14 Kč |
| 1 000 | 191,97044 Kč | 191 970,44 Kč |
| Unit Price without VAT: | 312,66000 Kč |
|---|---|
| Unit Price with VAT: | 378,31860 Kč |














