6 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant
Bulgin 400 series wiring instructions
Bulgin Circular Power Connectors Available At Digi-Key

PX0410/06S/6065

DigiKey Part Number
708-2606-ND
Manufacturer
Manufacturer Product Number
PX0410/06S/6065
Description
CONN PLG HSG FMALE 6POS INLINE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant
Datasheet
 Datasheet
EDA/CAD Models
PX0410/06S/6065 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
6 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black, Blue
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut, UV Resistant
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
6 pcs - 1 Connector, 1 Backshell, 1 Cage Clamp, 1 Clamp Nut, 1 Gland, 1 O-Ring
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1280,53000 Kč280,53 Kč
10238,36900 Kč2 383,69 Kč
25223,43560 Kč5 585,89 Kč
50212,76860 Kč10 638,43 Kč
100202,61600 Kč20 261,60 Kč
250189,93868 Kč47 484,67 Kč
500180,88266 Kč90 441,33 Kč
1 000172,26045 Kč172 260,45 Kč
Manufacturers Standard Package
Unit Price without VAT:280,53000 Kč
Unit Price with VAT:339,44130 Kč