



PX0410/06P/6570 | |
|---|---|
DigiKey Part Number | 708-2605-ND |
Manufacturer | |
Manufacturer Product Number | PX0410/06P/6570 |
Description | CONN PLUG HSG MALE 6POS INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant |
Datasheet | Datasheet |
EDA/CAD Models | PX0410/06P/6570 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 6 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder Cup | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black, Blue | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut, UV Resistant | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 6 pcs - 1 Connector, 1 Backshell, 1 Cage Clamp, 1 Clamp Nut, 1 Gland, 1 O-Ring | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,82000 Kč | 311,82 Kč |
| 10 | 264,97400 Kč | 2 649,74 Kč |
| 25 | 248,37280 Kč | 6 209,32 Kč |
| 50 | 236,51300 Kč | 11 825,65 Kč |
| 100 | 225,22660 Kč | 22 522,66 Kč |
| 250 | 211,13740 Kč | 52 784,35 Kč |
| 500 | 201,07054 Kč | 100 535,27 Kč |
| 1 000 | 191,48643 Kč | 191 486,43 Kč |
| Unit Price without VAT: | 311,82000 Kč |
|---|---|
| Unit Price with VAT: | 377,30220 Kč |

















