6 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant
PX0410/06P/4550
PX0410/06P/4550
Bulgin 400 series wiring instructions

PX0410/06P/4550

DigiKey Part Number
708-1033-ND
Manufacturer
Manufacturer Product Number
PX0410/06P/4550
Description
CONN PLUG HSG MALE 6POS INLINE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant
Datasheet
 Datasheet
EDA/CAD Models
PX0410/06P/4550 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
6 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black, Blue
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut, UV Resistant
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
6 pcs - 1 Connector, 1 Backshell, 1 Cage Clamp, 1 Clamp Nut, 1 Gland, 1 O-Ring
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 732
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1318,12000 Kč318,12 Kč
10270,26500 Kč2 702,65 Kč
25253,33680 Kč6 333,42 Kč
50241,24600 Kč12 062,30 Kč
100229,73280 Kč22 973,28 Kč
300212,61033 Kč63 783,10 Kč
500205,09082 Kč102 545,41 Kč
1 000195,31521 Kč195 315,21 Kč
Manufacturers Standard Package
Unit Price without VAT:318,12000 Kč
Unit Price with VAT:384,92520 Kč