RF ANTENNA Bluetooth Whip, Straight SMB Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth Whip, Straight SMB Screw
Bulgin Circular Power Connectors Available At Digi-Key

PX0407

DigiKey Part Number
708-1456-ND
Manufacturer
Manufacturer Product Number
PX0407
Description
RF ANT 2.4GHZ-2.5GHZ WHIP STR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth Whip, Straight SMB Screw
Datasheet
 Datasheet
EDA/CAD Models
PX0407 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Bluetooth
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
-
Features
-
Termination
SMB
Ingress Protection
IP68, IP69K
Mounting Type
Screw
Height (Max)
3.602" (91.50mm)
Applications
Bluetooth
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1890,95000 Kč890,95 Kč
20696,15700 Kč13 923,14 Kč
40670,01475 Kč26 800,59 Kč
100642,40860 Kč64 240,86 Kč
260620,27688 Kč161 271,99 Kč
Manufacturers Standard Package
Unit Price without VAT:890,95000 Kč
Unit Price with VAT:1 078,04950 Kč