



Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Cap (Cover), IP68 |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT) |
Contact Type Male Pin, Power | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,98000 Kč | 413,98 Kč |
| 10 | 351,83200 Kč | 3 518,32 Kč |
| 25 | 329,80040 Kč | 8 245,01 Kč |
| 50 | 314,06300 Kč | 15 703,15 Kč |
| 100 | 299,08040 Kč | 29 908,04 Kč |
| 250 | 280,37132 Kč | 70 092,83 Kč |
| 500 | 267,00670 Kč | 133 503,35 Kč |
| Unit Price without VAT: | 413,98000 Kč |
|---|---|
| Unit Price with VAT: | 500,91580 Kč |

