



Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Cap (Cover), IP68, Mounting Flange |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT) |
Contact Type Male Pin, Power | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,82000 Kč | 102,82 Kč |
| 10 | 87,44700 Kč | 874,47 Kč |
| 25 | 81,96200 Kč | 2 049,05 Kč |
| 50 | 78,04960 Kč | 3 902,48 Kč |
| 100 | 74,32070 Kč | 7 432,07 Kč |
| 250 | 69,66740 Kč | 17 416,85 Kč |
| 500 | 66,34302 Kč | 33 171,51 Kč |
| 1 000 | 63,17861 Kč | 63 178,61 Kč |
| 2 500 | 59,22770 Kč | 148 069,25 Kč |
| Unit Price without VAT: | 102,82000 Kč |
|---|---|
| Unit Price with VAT: | 124,41220 Kč |

