2 Position Rectangular Housing Connector Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Gray
The Bulgin Rectangular Power Connector PX01 Series
Bulgin Rectangular Connectors Available at Digi-Key

PX0109P02GY

DigiKey Part Number
708-PX0109P02GY-ND
Manufacturer
Manufacturer Product Number
PX0109P02GY
Description
CONN RCPT HSG 2POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Cap (Cover), IP68, Shrink Boot Adapter
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT)
Contact Type
Male Pin, Power
Operating Temperature
-40°C ~ 120°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 458
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,25000 Kč35,25 Kč
1029,90700 Kč299,07 Kč
2528,03800 Kč700,95 Kč
5026,69500 Kč1 334,75 Kč
10025,41870 Kč2 541,87 Kč
25023,82532 Kč5 956,33 Kč
Manufacturers Standard Package
Unit Price without VAT:35,25000 Kč
Unit Price with VAT:42,65250 Kč