PX0101P12AGY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PX0101P12AGY
The Bulgin Rectangular Power Connector PX01 Series
Bulgin Rectangular Connectors Available at Digi-Key

PX0106P12AGY

DigiKey Part Number
708-PX0106P12AGY-ND
Manufacturer
Manufacturer Product Number
PX0106P12AGY
Description
CONN RCPT HSG 12POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
PX0106P12AGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin, Power
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
Cap (Cover), IP68
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 120°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 486
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1164,99000 Kč164,99 Kč
10140,19100 Kč1 401,91 Kč
25131,41080 Kč3 285,27 Kč
50125,13140 Kč6 256,57 Kč
100119,15800 Kč11 915,80 Kč
250111,69992 Kč27 924,98 Kč
500106,37192 Kč53 185,96 Kč
1 000101,30004 Kč101 300,04 Kč
Manufacturers Standard Package
Unit Price without VAT:164,99000 Kč
Unit Price with VAT:199,63790 Kč