8 Position Rectangular Housing Connector Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Receptacle Gray
The Bulgin Rectangular Power Connector PX01 Series
Bulgin Rectangular Connectors Available at Digi-Key

PX0106P08AGY

DigiKey Part Number
708-PX0106P08AGY-ND
Manufacturer
Manufacturer Product Number
PX0106P08AGY
Description
CONN RCPT HSG 8POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
PX0106P08AGY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Cap (Cover), IP68
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT)
Contact Type
Male Pin, Power
Operating Temperature
-40°C ~ 120°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 443
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,91000 Kč70,91 Kč
1060,18900 Kč601,89 Kč
2556,42680 Kč1 410,67 Kč
5053,72800 Kč2 686,40 Kč
10051,16060 Kč5 116,06 Kč
25047,95596 Kč11 988,99 Kč
Manufacturers Standard Package
Unit Price without VAT:70,91000 Kč
Unit Price with VAT:85,80110 Kč