8 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Receptacle Black
The Bulgin Rectangular Power Connector PX01 Series
Bulgin Rectangular Connectors Available at Digi-Key

PX0106P08ABK

DigiKey Part Number
708-PX0106P08ABK-ND
Manufacturer
Manufacturer Product Number
PX0106P08ABK
Description
CONN RCPT HSG 8POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Black
Part Status
Active
Features
Cap (Cover), IP68
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT)
Contact Type
Male Pin, Power
Operating Temperature
-40°C ~ 120°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 497
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1125,76000 Kč125,76 Kč
10106,86400 Kč1 068,64 Kč
25100,16480 Kč2 504,12 Kč
5095,38060 Kč4 769,03 Kč
10090,82570 Kč9 082,57 Kč
25085,14048 Kč21 285,12 Kč
50081,07868 Kč40 539,34 Kč
1 00077,21186 Kč77 211,86 Kč
2 50072,38377 Kč180 959,42 Kč
Manufacturers Standard Package
Unit Price without VAT:125,76000 Kč
Unit Price with VAT:152,16960 Kč