6 Position Rectangular Housing Connector Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Plug Gray
The Bulgin Rectangular Power Connector PX01 Series
Bulgin Rectangular Connectors Available at Digi-Key

PX0105S06GY

DigiKey Part Number
708-PX0105S06GY-ND
Manufacturer
Manufacturer Product Number
PX0105S06GY
Description
CONN PLUG HSG 6POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
PX0105S06GY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Cap (Cover), IP68
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT)
Contact Type
Female Socket, Power
Operating Temperature
-40°C ~ 120°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 498
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,31000 Kč95,31 Kč
1080,91900 Kč809,19 Kč
2575,83880 Kč1 895,97 Kč
5072,21420 Kč3 610,71 Kč
10068,76680 Kč6 876,68 Kč
30063,91377 Kč19 174,13 Kč
Manufacturers Standard Package
Unit Price without VAT:95,31000 Kč
Unit Price with VAT:115,32510 Kč