



PX0105S04GY | |
|---|---|
DigiKey Part Number | 708-PX0105S04GY-ND |
Manufacturer | |
Manufacturer Product Number | PX0105S04GY |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | PX0105S04GY Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features Cap (Cover), IP68 |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT) |
Contact Type Female Socket, Power | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,51000 Kč | 85,51 Kč |
| 10 | 72,70200 Kč | 727,02 Kč |
| 25 | 68,13920 Kč | 1 703,48 Kč |
| 50 | 64,88140 Kč | 3 244,07 Kč |
| 100 | 61,78230 Kč | 6 178,23 Kč |
| 250 | 57,91324 Kč | 14 478,31 Kč |
| 500 | 56,84792 Kč | 28 423,96 Kč |
| Unit Price without VAT: | 85,51000 Kč |
|---|---|
| Unit Price with VAT: | 103,46710 Kč |

