2 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Plug Black
Bulgin Rectangular Connectors Available at Digi-Key
Bulgin Rectangular Connector Wiring Instructions

PX0102S02BK

DigiKey Part Number
708-PX0102S02BK-ND
Manufacturer
Manufacturer Product Number
PX0102S02BK
Description
CONN PLUG HSG 2POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket, Power
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Enhanced Seal, IP68
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 120°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1023,93800 Kč239,38 Kč
2522,43440 Kč560,86 Kč
5021,36340 Kč1 068,17 Kč
10020,34080 Kč2 034,08 Kč
25019,06536 Kč4 766,34 Kč
50018,15488 Kč9 077,44 Kč
1 00017,28828 Kč17 288,28 Kč
2 50016,20626 Kč40 515,65 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč