2 Rectangular Connectors - Housings Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Gray
Bulgin Rectangular Connectors Available at Digi-Key
Bulgin Rectangular Connector Wiring Instructions

PX0101P02GY

DigiKey Part Number
708-PX0101P02GY-ND
Manufacturer
Manufacturer Product Number
PX0101P02GY
Description
CONN RCPT HSG 2POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin, Power
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
IP68
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 120°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1017,07100 Kč170,71 Kč
2516,00040 Kč400,01 Kč
5015,23200 Kč761,60 Kč
10014,50330 Kč1 450,33 Kč
25013,59412 Kč3 398,53 Kč
50012,94484 Kč6 472,42 Kč
1 00012,32667 Kč12 326,67 Kč
2 50011,55495 Kč28 887,38 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč