12 Position Rectangular Housing Connector Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Plug Gray
The Bulgin Rectangular Power Connector PX01 Series
Bulgin Rectangular Connectors Available at Digi-Key

PX0100S12AGY

DigiKey Part Number
708-PX0100S12AGY-ND
Manufacturer
Manufacturer Product Number
PX0100S12AGY
Description
CONN PLUG HSG 12POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Plug Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Gray
Part Status
Active
Features
IP68
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT)
Contact Type
Female Socket, Power
Operating Temperature
-40°C ~ 120°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 525
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,99000 Kč106,99 Kč
1090,82600 Kč908,26 Kč
2585,14040 Kč2 128,51 Kč
5081,07360 Kč4 053,68 Kč
10077,20080 Kč7 720,08 Kč
25072,36608 Kč18 091,52 Kč
50068,91366 Kč34 456,83 Kč
1 00065,62663 Kč65 626,63 Kč
2 50061,52272 Kč153 806,80 Kč
Manufacturers Standard Package
Unit Price without VAT:106,99000 Kč
Unit Price with VAT:129,45790 Kč