



Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features IP68 |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT) |
Contact Type Female Socket, Power | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,03000 Kč | 64,03 Kč |
| 10 | 54,43300 Kč | 544,33 Kč |
| 25 | 51,02920 Kč | 1 275,73 Kč |
| 50 | 48,58500 Kč | 2 429,25 Kč |
| 100 | 46,26580 Kč | 4 626,58 Kč |
| 250 | 43,36776 Kč | 10 841,94 Kč |
| 500 | 41,43154 Kč | 20 715,77 Kč |
| Unit Price without VAT: | 64,03000 Kč |
|---|---|
| Unit Price with VAT: | 77,47630 Kč |

