3 Position Rectangular Housing Connector Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Plug Gray
The Bulgin Rectangular Power Connector PX01 Series
Bulgin Rectangular Connectors Available at Digi-Key

PX0100S03GY

DigiKey Part Number
708-PX0100S03GY-ND
Manufacturer
Manufacturer Product Number
PX0100S03GY
Description
CONN PLUG HSG 3POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Plug Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Gray
Part Status
Active
Features
IP68
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT)
Contact Type
Female Socket, Power
Operating Temperature
-40°C ~ 120°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 276
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,67000 Kč45,67 Kč
1038,72900 Kč387,29 Kč
2536,30520 Kč907,63 Kč
5034,57000 Kč1 728,50 Kč
10032,92040 Kč3 292,04 Kč
25030,85696 Kč7 714,24 Kč
50029,38414 Kč14 692,07 Kč
1 00027,98182 Kč27 981,82 Kč
2 50026,23080 Kč65 577,00 Kč
Manufacturers Standard Package
Unit Price without VAT:45,67000 Kč
Unit Price with VAT:55,26070 Kč