2 Position Rectangular Housing Connector Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Plug Gray
The Bulgin Rectangular Power Connector PX01 Series
Bulgin Rectangular Connectors Available at Digi-Key

PX0100S02GY

DigiKey Part Number
708-PX0100S02GY-ND
Manufacturer
Manufacturer Product Number
PX0100S02GY
Description
CONN PLUG HSG 2POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Gray
Part Status
Active
Features
IP68
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT)
Contact Type
Female Socket, Power
Operating Temperature
-40°C ~ 120°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,49000 Kč31,49 Kč
1026,73700 Kč267,37 Kč
2525,06000 Kč626,50 Kč
5023,86280 Kč1 193,14 Kč
10022,72420 Kč2 272,42 Kč
25021,29932 Kč5 324,83 Kč
50020,28198 Kč10 140,99 Kč
1 00019,31365 Kč19 313,65 Kč
2 50018,10499 Kč45 262,47 Kč
Manufacturers Standard Package
Unit Price without VAT:31,49000 Kč
Unit Price with VAT:38,10290 Kč