2 Position Rectangular Housing Connector Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Plug Black
The Bulgin Rectangular Power Connector PX01 Series
Bulgin Rectangular Connectors Available at Digi-Key

PX0100S02BK

DigiKey Part Number
708-PX0100S02BK-ND
Manufacturer
Manufacturer Product Number
PX0100S02BK
Description
CONN PLUG HSG 2POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Black
Datasheet
 Datasheet
EDA/CAD Models
PX0100S02BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Black
Part Status
Active
Features
IP68
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT)
Contact Type
Female Socket, Power
Operating Temperature
-40°C ~ 120°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 613
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,37000 Kč33,37 Kč
1028,42600 Kč284,26 Kč
2526,63680 Kč665,92 Kč
5025,36440 Kč1 268,22 Kč
10024,15070 Kč2 415,07 Kč
25022,63824 Kč5 659,56 Kč
50021,55708 Kč10 778,54 Kč
1 00020,52828 Kč20 528,28 Kč
2 50019,24345 Kč48 108,62 Kč
Manufacturers Standard Package
Unit Price without VAT:33,37000 Kč
Unit Price with VAT:40,37770 Kč