
PPCEGG2K02CLL | |
|---|---|
DigiKey Part Number | 708-PPCEGG2K02CLL-ND |
Manufacturer | |
Manufacturer Product Number | PPCEGG2K02CLL |
Description | CONN 2Y SKT PNL MNT SLDR 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PPCEGG2K02CLL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 30A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -50°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 128,99000 Kč | 1 128,99 Kč |
| 10 | 959,53400 Kč | 9 595,34 Kč |
| 25 | 899,48920 Kč | 22 487,23 Kč |
| 50 | 856,59620 Kč | 42 829,81 Kč |
| 100 | 815,75700 Kč | 81 575,70 Kč |
| 250 | 775,91752 Kč | 193 979,38 Kč |
| Unit Price without VAT: | 1 128,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 366,07790 Kč |

