




PF0030/PC | |
|---|---|
DigiKey Part Number | 708-1914-ND |
Manufacturer | |
Manufacturer Product Number | PF0030/PC |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PF0030/PC Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Bulgin | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 28.10mm x 31.30mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.157" (4.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CSA |
Number of Positions 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,32000 Kč | 242,32 Kč |
| 10 | 205,92700 Kč | 2 059,27 Kč |
| 25 | 193,02200 Kč | 4 825,55 Kč |
| 50 | 183,80380 Kč | 9 190,19 Kč |
| 100 | 175,03300 Kč | 17 503,30 Kč |
| 250 | 164,08088 Kč | 41 020,22 Kč |
| 500 | 156,25620 Kč | 78 128,10 Kč |
| 1 000 | 148,80737 Kč | 148 807,37 Kč |
| Unit Price without VAT: | 242,32000 Kč |
|---|---|
| Unit Price with VAT: | 293,20720 Kč |




