




PF0030/63 | |
|---|---|
DigiKey Part Number | 708-1458-ND |
Manufacturer | |
Manufacturer Product Number | PF0030/63 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | PF0030/63 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Bulgin | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Fuse Holder, Drawer Drawer Included, Twin Fused |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.30mm x 31.12mm |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Approval Agency CSA |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,21000 Kč | 223,21 Kč |
| 10 | 189,73800 Kč | 1 897,38 Kč |
| 25 | 177,84480 Kč | 4 446,12 Kč |
| 50 | 169,35720 Kč | 8 467,86 Kč |
| 200 | 153,57725 Kč | 30 715,45 Kč |
| 400 | 146,25265 Kč | 58 501,06 Kč |
| 600 | 142,13197 Kč | 85 279,18 Kč |
| 1 000 | 137,10665 Kč | 137 106,65 Kč |
| Unit Price without VAT: | 223,21000 Kč |
|---|---|
| Unit Price with VAT: | 270,08410 Kč |






