




PF0030/28 | |
|---|---|
DigiKey Part Number | 708-1913-ND |
Manufacturer | |
Manufacturer Product Number | PF0030/28 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | PF0030/28 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Bulgin | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Solder |
Part Status Active | Fuse Holder, Drawer Drawer Included, Twin Fused |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.30mm x 31.12mm |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Approval Agency CSA |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,73000 Kč | 225,73 Kč |
| 10 | 191,85900 Kč | 1 918,59 Kč |
| 25 | 179,83520 Kč | 4 495,88 Kč |
| 50 | 171,24700 Kč | 8 562,35 Kč |
| 100 | 163,07260 Kč | 16 307,26 Kč |
| 250 | 152,86880 Kč | 38 217,20 Kč |
| 500 | 145,57830 Kč | 72 789,15 Kč |
| 1 000 | 138,63825 Kč | 138 638,25 Kč |
| Unit Price without VAT: | 225,73000 Kč |
|---|---|
| Unit Price with VAT: | 273,13330 Kč |





