Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Bulgin IEC Connectors Available at Digi-Key

PF0002/63

DigiKey Part Number
708-2584-ND
Manufacturer
Manufacturer Product Number
PF0002/63
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
PF0002/63 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
Bulgin
Accomodates a Fuse
Yes (Fuse Not Included)
Series
Mounting Type
Panel Mount, Flange
Packaging
Bulk
Termination
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Fuse Holder, Drawer
Drawer Included
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Rectangular - 27.30mm x 31.12mm
Connector Type
Receptacle, Male Blades - Module
Material Flammability Rating
UL94 V-0
Current Rating - Appliance Inlet
10A
Approval Agency
CSA, ENEC, UL, VDE
Voltage Rating - Appliance Inlet
250VAC
Base Product Number
Number of Positions
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 303
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,46000 Kč148,46 Kč
10126,07200 Kč1 260,72 Kč
25118,17680 Kč2 954,42 Kč
50112,53240 Kč5 626,62 Kč
100107,16120 Kč10 716,12 Kč
250100,45360 Kč25 113,40 Kč
50095,66184 Kč47 830,92 Kč
1 00091,10066 Kč91 100,66 Kč
Manufacturers Standard Package
Unit Price without VAT:148,46000 Kč
Unit Price with VAT:179,63660 Kč